Vishay MKP1841 Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 2.2nF, Through Hole

RS Stock No.:
0118249
Mfr. Prt No.:
MKP1841222204
Brand:
Vishay
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
RS stock number 0118249
Product description Vishay MKP1841 Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 2.2nF, Through Hole
Manufacturer / Brand Vishay
Manufacturer part number MKP1841222204

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Radial 100°C

Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal

MKP 1841 Series

Applications include: high voltage, high current, or for applications requiring large pulses for deflection circuits (TV) etc


Specifications

Attribute Value
Brand Vishay
Mounting Type Through Hole
Lead Pitch 22.5 mm
Depth 6.5 mm
Terminal Type Through Hole
Tolerance ±5 %
Lead Diameter 0.8 mm
Maximum Operating Temperature +100 °C
Voltage 2 kV dc, 700 V ac
Minimum Operating Temperature -55 °C
Capacitance 2.2 nF
Dielectric Polypropylene
Length 26.5 mm
Series MKP1841
Height 14.5 mm
Dimensions 26.5 x 6.5 x 14.5 mm
Checking stock...
IDR
205,584.40
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1205,584.4020,558.44
*price per unit indicative
"Vishay MKP1841 Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 2.2nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products