KEMET PHE426 Metallised Polypropylene Film Capacitor, 160 V ac, 250 V dc, ±5%, 100nF, Through Hole

RS Stock No.:
4147614
Mfr. Prt No.:
PHE426HJ6100JR05
Brand:
KEMET

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 4147614
Product description KEMET PHE426 Metallised Polypropylene Film Capacitor, 160 V ac, 250 V dc, ±5%, 100nF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number PHE426HJ6100JR05

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

PHE426 Series

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Pulse operation in SMPS, TV, monitor, electrical ballast and other high frequency


Specifications

Attribute Value
Brand KEMET
Mounting Type Through Hole
Lead Pitch 5 mm
Depth 6 mm
Terminal Type Radial
Tolerance ±5 %
Capacitance 100 nF
Length 7.2 mm
Dielectric Material Family Polypropylene (PP)
Series PHE426
Height 11 mm
Lead Length 5 mm
Dimensions 7.2 x 6 x 11 mm
Dielectric Metallised Polypropylene
Lead Diameter 0.5 mm
Maximum Operating Temperature +105 °C
Voltage 160 V ac, 250 V dc
Minimum Operating Temperature -55 °C
Checking stock...
IDR
55,067.25
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
155,067.255,506.73
*price per unit indicative
"KEMET PHE426 Metallised Polypropylene Film Capacitor, 160 V ac, 250 V dc, ±5%, 100nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products