Murata 100 mH ±10% Leaded Inductor, 70mA Idc, 90Ω Rdc, 1900R

RS Stock No.:
7157282
Mfr. Prt No.:
19R107C
Brand:
Murata Power Solutions

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7157282
Product description Murata 100 mH ±10% Leaded Inductor, 70mA Idc, 90Ω Rdc, 1900R
Manufacturer / Brand Murata Power Solutions
Manufacturer part number 19R107C
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
RS stock number 7157282
Product description Murata 100 mH ±10% Leaded Inductor, 70mA Idc, 90Ω Rdc, 1900R
Manufacturer / Brand Murata Power Solutions
Manufacturer part number 19R107C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Murata Leaded Inductors (Chokes)

Murata 1900R Series Radial Inductor

1900R Series Radial Lead Inductors with Low DC Resistance
PCB Mounting
Fully tinned leads
Suitable for low to medium current applications such as power supply and general purpose filtering designs


Specifications

Attribute Value
Brand Murata Power Solutions
Inductance 100 mH
Maximum DC Current 70 mA
Mounting Type Radial
Maximum DC Resistance 90 Ω
Tolerance ±10 %
Diameter 12 mm
Height 21 mm
Dimensions 12 (Dia.) x 21 mm
Lead Pitch 6 mm
Series 1900R
Maximum Operating Temperature +95 °C
Minimum Operating Temperature -40 °C
Lead Diameter 0.8 mm
Terminal Type Through Hole
Checking stock...
IDR
23,390.47
Out of stock
Price Box
Unit(s)Per Unit(IDR)
123,390.47
*price per unit indicative
"Murata 100 mH ±10% Leaded Inductor, 70mA Idc, 90Ω Rdc, 1900R" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda