KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC 50V dc ±20% , Through Hole SR215E104MAR

RS Stock No.:
1441945
Mfr. Prt No.:
SR215E104MAR
Brand:
AVX

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1441945
Product description KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC 50V dc ±20% , Through Hole SR215E104MAR
Manufacturer / Brand AVX
Manufacturer part number SR215E104MAR
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
RS stock number 1441945
Product description KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC 50V dc ±20% , Through Hole SR215E104MAR
Manufacturer / Brand AVX
Manufacturer part number SR215E104MAR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

X7R Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

SR Series

AVX SR series radial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 500v and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Voltages range from 50 V to 500 V.Temperature range up to 125°C. Suitable for wave soldering.


Specifications

Attribute Value
Brand AVX
Capacitance 100 nF
Voltage 50 V dc
Mounting Type Through Hole
Dielectric Z5U
Tolerance ±20 %
Dimensions 5.08 x 3.175 x 5.08 mm
Length 5.08 mm
Depth 3.18 mm
Height 5.08 mm
Series SR
Lead Spacing 5 mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature +10 °C
Terminal Type Radial
Checking stock...
IDR
201,493.69
Out of stock
Price Bag (1 Bag of 50)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1201,493.694,029.87
*price per unit indicative
"KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC 50V dc ±20% , Through Hole SR215E104MAR" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products