KEMET 22pF Multilayer Ceramic Capacitor MLCC 200V dc ±5% , Through Hole C315C220J2G5TA

RS Stock No.:
5381219
Mfr. Prt No.:
C315C220J2G5TA
Brand:
KEMET

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5381219
Product description KEMET 22pF Multilayer Ceramic Capacitor MLCC 200V dc ±5% , Through Hole C315C220J2G5TA
Manufacturer / Brand KEMET
Manufacturer part number C315C220J2G5TA
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
RS stock number 5381219
Product description KEMET 22pF Multilayer Ceramic Capacitor MLCC 200V dc ±5% , Through Hole C315C220J2G5TA
Manufacturer / Brand KEMET
Manufacturer part number C315C220J2G5TA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

C0G (NP0) Dielectric

Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.

Goldmax 300 Series

Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.

C0G dielectric
Conformally coated
Radial


Specifications

Attribute Value
Brand KEMET
Mounting Type Through Hole
Depth 3.3 mm
Package/Case Radial
Tolerance ±5 %
Capacitance 22 pF
Length 3.81 mm
Height 5.33 mm
Dimensions 3.81 x 3.3 x 5.33 mm
Maximum Operating Temperature +125 °C
Voltage 200 V dc
Series C
Minimum Operating Temperature -55 °C
Lead Spacing 2.54 mm
Dielectric C0G
Checking stock...
IDR
20,558.44
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
120,558.444,111.69
*price per unit indicative
"KEMET 22pF Multilayer Ceramic Capacitor MLCC 200V dc ±5% , Through Hole C315C220J2G5TA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda