RS PRO 8 Cell Black, Red Polypropylene Compartment Box, 91mm x 416mm x 336mm
- RS Stock No.:
- 1368904
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
RS stock number | 1368904 |
Product description | RS PRO 8 Cell Black, Red Polypropylene Compartment Box, 91mm x 416mm x 336mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
RS Pro Rack Case Organiser
RS Pro Rack Case Organiser. A new organiser rack-case which belong to RS Pro Pic Box System family. Inside they are equipped with the anchoring system of removable Pick-Boxes. The transparent lid allows visibility of the inner contents and the metal locks make it particularly strong. RS Pro Compartment Boxes are made with a mixture of PP and Calcium Carbonate so oil-proof and grease-proof.
Contents
• RS Pro Rack Case Organiser and RS Pro Pick Boxes
Size
• 416 x 336 x 91 mm
Options
1: RS Pro Rack Case Organiser (including 8 piece of RS stock no: 136-8903)
2: RS Pro Rack Case Organiser (including 12 pieces of RS stock no: 136-8902)
3: RS Pro Rack Case Organiser (including 24 pieces of RS stock no: 136-8901)
4: RS Pro Rack Case Organiser (including 48 pieces of RS stock no: 136-8900)
Order Options
• RS Pro Rack Case Organiser + 8 piece pick box = RS stock no: 136-8904
• RS Pro Rack Case Organiser + 12 piece pick box = RS stock no: 136-8905
• RS Pro Rack Case Organiser + 24 piece pick box = RS stock no: 136-8906
• RS Pro Rack Case Organiser + 48 piece pick box = RS stock no: 136-8907
Specifications
Attribute | Value |
Brand | RS PRO |
Width | 416 mm |
Number of Compartments | 8 |
Depth | 336 mm |
Colour | Black, Red |
Transparent Lid | Yes |
Height | 91 mm |
Material | Polypropylene |
Model Number | RC8 |