RS PRO 24 Cell Black, Red Polypropylene Compartment Box, 91mm x 416mm x 336mm
- RS Stock No.:
- 1368906
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1368906 |
| Product description | RS PRO 24 Cell Black, Red Polypropylene Compartment Box, 91mm x 416mm x 336mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
RS Pro Rack Case Organiser
RS Pro Rack Case Organiser. A new organiser rack-case which belong to RS Pro Pic Box System family. Inside they are equipped with the anchoring system of removable Pick-Boxes. The transparent lid allows visibility of the inner contents and the metal locks make it particularly strong. RS Pro Compartment Boxes are made with a mixture of PP and Calcium Carbonate so oil-proof and grease-proof.
Contents
• RS Pro Rack Case Organiser and RS Pro Pick Boxes
Size
• 416 x 336 x 91 mm
Options
1: RS Pro Rack Case Organiser (including 8 piece of RS stock no: 136-8903)
2: RS Pro Rack Case Organiser (including 12 pieces of RS stock no: 136-8902)
3: RS Pro Rack Case Organiser (including 24 pieces of RS stock no: 136-8901)
4: RS Pro Rack Case Organiser (including 48 pieces of RS stock no: 136-8900)
Order Options
• RS Pro Rack Case Organiser + 8 piece pick box = RS stock no: 136-8904
• RS Pro Rack Case Organiser + 12 piece pick box = RS stock no: 136-8905
• RS Pro Rack Case Organiser + 24 piece pick box = RS stock no: 136-8906
• RS Pro Rack Case Organiser + 48 piece pick box = RS stock no: 136-8907
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Width | 416 mm |
| Number of Compartments | 24 |
| Depth | 336 mm |
| Colour | Black, Red |
| Transparent Lid | Yes |
| Height | 91 mm |
| Material | Polypropylene |
| Model Number | RC24 |