Raaco Empty Cabinet Turntable, Steel, 1760mm x 680mm x 680mm, Blue

RS Stock No.:
0551463
Mfr. Prt No.:
137447
Brand:
Raaco
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
RS stock number 0551463
Product description Raaco Empty Cabinet Turntable, Steel, 1760mm x 680mm x 680mm, Blue
Manufacturer / Brand Raaco
Manufacturer part number 137447

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

Twelve Cabinet Empty Turntable Stand

For use with the 150mm deep, metal cabinets – full height.

Note

Stand only does not come complete with cabinets

Free standing to allow maximum flexibility when planning or siting these units. Ideal for production or test areas where a central component store is required
Accepts 12 cabinets (3 each side) in multiples of 4 and in any drawer combination. Runs on maintenance free, heavy duty roller bearings and will allow 360° of movement in either clockwise or anti-clockwise direction The complete system is easy to assemble and is stable in use. Irregularity in the floor surface may be compensated for using the four adjusting feet
Overall height (3 cabinets high) 1725 mm. Max. stored weight 480kg


Specifications

Attribute Value
Brand Raaco
Width 680 mm
Depth 680 mm
Colour Blue
Height 1760 mm
Case Material Steel
Checking stock...
IDR
16,965,957.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
116,965,957.50
*price per unit indicative
"Raaco Empty Cabinet Turntable, Steel, 1760mm x 680mm x 680mm, Blue" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda