Dormer Solid Carbide Twist Drill Bit, 3mm x 61 mm
- RS Stock No.:
- 3431390
- Mfr. Prt No.:
- R100 3.0MM
- Brand:
- Dormer

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3431390 |
Product description | Dormer Solid Carbide Twist Drill Bit, 3mm x 61 mm |
Manufacturer / Brand | Dormer |
Manufacturer part number | R100 3.0MM |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Carbide Straight Shank Jobber Drill Bit (R100)
Solid Carbide Jobber drill bit for general machining applications up to x4 diameter
120° four-facet point for accurate centering and improved hole quality
Bright finish
Manufactured to DIN338 standards
Specifications
Attribute | Value |
Brand | Dormer |
Overall Length | 61 mm |
Drill Bit Type | Twist Drill Bit |
Diameter | 3 mm |
Material | Solid Carbide |