WIKA Dial Pressure Gauge 0bar, 7203726
- RS Stock No.:
- 4055616
- Mfr. Prt No.:
- 7203726
- Brand:
- WIKA

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4055616 |
| Product description | WIKA Dial Pressure Gauge 0bar, 7203726 |
| Manufacturer / Brand | WIKA |
| Manufacturer part number | 7203726 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Vacuum Gauges - Centre Back Connection
Dual calibrated in bar and in Hg units
Bourdon tube construction
Accuracy class (EN837-1/6) 2.5
Specifications
| Attribute | Value |
| Brand | WIKA |
| Minimum Pressure Measurement | -1 bar |
| Maximum Pressure Measurement | 0 bar |
| Pressure Gauge Type | Dial |
| Gauge Outside Diameter | 40 mm |
| Best Accuracy | ± 1.6 % |
| Case Material | Plastic |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +60 °C |