Amphenol ICC Quickie 10 Way Right Angle Cable Mount IDC Connector Socket, 2.54mm Pitch

RS Stock No.:
7710079
Mfr. Prt No.:
71600-010LF
Brand:
Amphenol ICC

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7710079
Product description Amphenol ICC Quickie 10 Way Right Angle Cable Mount IDC Connector Socket, 2.54mm Pitch
Manufacturer / Brand Amphenol ICC
Manufacturer part number 71600-010LF
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
RS stock number 7710079
Product description Amphenol ICC Quickie 10 Way Right Angle Cable Mount IDC Connector Socket, 2.54mm Pitch
Manufacturer / Brand Amphenol ICC
Manufacturer part number 71600-010LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

2.54mm Amphenol FCI Quickie Interconnection System

Amphenol FCI Quickie 2.54 mm IDC Receptacle Connectors

Quickie series 2.54 mm IDC receptacle connectors for use with flat flexible cable with a wire size range of 30 AWG to 26 AWG. These IDC receptacle connectors consist of a pre-loaded adjustable bridge type cover. This cover protects the contacts and provides an accurate cover-to-base alignment that ensures a reliable termination. The cover and base assembly lock together enabling easy cable assembly. The IDC terminals have a long wiping action for a reliable electrical performance. Duplex plating on the terminals guarantees a performance of 100 mating cycles. The housings of these IDC receptacle connectors feature polarization slots and keying for accurate alignment prevention of mismating.
Part numbers 71600-0XXXX feature a strain relief and mate with 71918-1XXXX 71922-1XXXX shrouded latched headers
Part numbers 71600-1XXXX mate with 71918-2XXXX 71922-2XXXX shrouded latched headers
Part numbers 71600-6XXXX mate with 75869-XXXXX and 75867-XXXXX low profile headers

Note

For mating Quickie Latch Headers see stock number 771-0066 typical.

Features and Benefits

• Adjustable bridge type cover for simple cable assembly
• IDC terminals for quick cable termination
• Long wiping action for good electrical contact
• Duplex plating guarantees a performance of 100 mating cycles
• Polarization slots to prevent mismating

Product Application Information

These Quickie 2.54 mm IDC connectors are suitable for use in applications in a wide range of markets. These markets include industrial, instrumentation, medical markets, consumer, communications and data


Specifications

Attribute Value
Brand Amphenol ICC
Number of Contacts 10
Gender Female
Body Orientation Right Angle
Mounting Type Cable Mount
Pitch 2.54 mm
Termination Method IDC
Current Rating 1 A
Housing Material Glass Fibre Reinforced Thermoplastic
Voltage Rating 1.0 kV ac
Series Quickie
Minimum Operating Temperature -65.0 °C
Maximum Operating Temperature 105.0 °C
Contact Plating Gold over Nickel
Contact Material Phosphor Bronze
Checking stock...
IDR
128,700.03
Out of stock
Price Pack (1 Pack of 6)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1128,700.0321,450.01
*price per unit indicative
"Amphenol ICC Quickie 10 Way Right Angle Cable Mount IDC Connector Socket, 2.54mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda