Record 605mm x 80mm One-Handed Clamp

RS Stock No.:
3620219
Mfr. Prt No.:
T524QCEL4
Brand:
Record
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
RS stock number 3620219
Product description Record 605mm x 80mm One-Handed Clamp
Manufacturer / Brand Record
Manufacturer part number T524QCEL4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

IRWIN Medium-Duty One-Handed Bar Clamps

The IRWIN QUICK-GRIP Medium-Duty One-Handed Bar Clamp evenly distributes up to 136kg (300 lbs) of sustained clamping force. They are ideal Ideal for temporary hold-down, quick clamping applications.

Features and Benefits:

• QUICK-CHANGE System provides easy removal of jaws for accessory installation or conversion to a spreader
• 136 kg of clamping force
• Swivel jaw with lock for clamping uneven surfaces (patent pending)
• Square XP-style protective pads protect the work surface
• A durable, long-lasting clamp
• Plastic grip handle
• Constructed from Steel
• Sustained clamping force does not easily ease off

Typical Application:

Clamps are tools designed to hold objects in place while the work is in operation. Clamps can be also used as handles to support solid grip for moving or holding uncomfortable objects such as boards or thin plates.
Clamps hold objects tightly to prevent any unwanted movement or separation. These simple tools are usable in almost any environment for example garages, factories and workshops making them ideal for carpentry, welding or metalworking.

FAQs:

What is the distance between jaws when fully opened?
Medium-Duty Quick-Change Clamps are available in four capacity sizes:
• 150mm (6in) - 362-0180
• 300mm (12in) - 362-0196
• 455mm (18in) - 362-0203
• 605mm (24in) - 362-0219

Can these clamps be used as spreaders?
Yes, they can be converted into spreaders simply by reversing the fixed jaw.


Specifications

Attribute Value
Brand Record
Type One-Handed Clamp
Jaw Opening 605 mm
Jaw Depth 80 mm
Checking stock...
IDR
836,917.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1836,917.31
*price per unit indicative
"Record 605mm x 80mm One-Handed Clamp" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda