RS PRO Brass Female Hydraulic Quick Connect Coupling, BSP 1/4 Female

RS Stock No.:
7685813
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
RS stock number 7685813
Product description RS PRO Brass Female Hydraulic Quick Connect Coupling, BSP 1/4 Female
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand RS PRO
Thread BSP 1/4 Female
Coupling Gender Female
Material Brass
Type Union
Minimum Operating Temperature -15 °C
Compatible With ISO 7241-1-B
Series IRBO
Maximum Operating Temperature +180 °C
Thread Size 1/4 in
Maximum Operating Pressure 200 bar
Thread Standard BSP
Seal Material FMK
Thread Gender Female
Locking Style Ball Lock
Checking stock...
IDR
583,817.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1583,817.74
*price per unit indicative
"RS PRO Brass Female Hydraulic Quick Connect Coupling, BSP 1/4 Female" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products