Irwin Pipe Wrench, 279.5 mm Overall Length, 58mm Max Jaw Capacity
- RS Stock No.:
- 4893367
- Mfr. Prt No.:
- 10503642
- Brand:
- Irwin

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4893367 |
Product description | Irwin Pipe Wrench, 279.5 mm Overall Length, 58mm Max Jaw Capacity |
Manufacturer / Brand | Irwin |
Manufacturer part number | 10503642 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jul 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Irwin® Pipe Wrench
Quick adjusting jaw can be operated fast and conveniently with one hand
Ratches quickly to work surface
Smooth release on completion of job
Forged hook 58mm capacity jaw equivalent to a 14 in. pipe wrench
Broached teeth ideal for most surfaces including PVC and copper pipe, nuts, bolts and couplings
Cast aluminium construction, 40% lighter than a standard 14 in. cast iron pipe wrench
Ergonomic handle for high torque usage, riveted to heat treated body
Specifications
Attribute | Value |
Brand | Irwin |
Wrench Type | Pipe Wrench |
Jaw Capacity | 58 mm |
Overall Length | 279.5 mm |
Handle Type | Metal |
Material | Cast Aluminium |