RS PRO Acrylic Indoor Mirror, Quarter Dome

RS Stock No.:
7739727
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
RS stock number 7739727
Product description RS PRO Acrylic Indoor Mirror, Quarter Dome
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Security and Safety Mirrors

Convex safety/security mirrors, easy to install, shatter resistant, and an economical means of improving surveillance and general visibility. Use to eliminate blind corners and reduce the risk of accidents in warehouses, factories, car parks, loading bays and generally where visibility is restricted. Also ideal for general traffic control and industrial protection control, or for use in anti-theft surveillance in commercial establishments.

Quarter Dome 90 Degree Viewing

The dome mirror is widely used to eliminate blind spots and improve surveillance in all types of retail stores, parking lots, warehouses, offices and can be installed at different locations according to your needs.
The mirror is made of high quality PMMA (Acrylic), PMMA is strong and it is not easy to scratch on the surface. Installation is very simple, it can be installed under the ceiling directly be screww, or hung by rope when the ceiling is very high, such as a warehouse

Note

You can increase the back of the mirror according to your needs

2 way intersection
Panoramic viewing
Edge is rubber material
Excellent visibility


Specifications

Attribute Value
Brand RS PRO
Shape Quarter Dome
Indoor/Outdoor Indoor
Height 150 mm
Width 150 mm
Material Acrylic
Checking stock...
IDR
866,496.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1866,496.29
*price per unit indicative
"RS PRO Acrylic Indoor Mirror, Quarter Dome" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda