QUAD OP AMP,MC33274AD 24MHZ SO14

RS Stock No.:
5165562
Mfr. Prt No.:
MC33274ADG
Brand:
ON Semiconductor

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5165562
Product description QUAD OP AMP,MC33274AD 24MHZ SO14
Manufacturer / Brand ON Semiconductor
Manufacturer part number MC33274ADG
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
RS stock number 5165562
Product description QUAD OP AMP,MC33274AD 24MHZ SO14
Manufacturer / Brand ON Semiconductor
Manufacturer part number MC33274ADG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Operational Amplifiers, ON Semiconductor

MC33272A/74A, NCV33272A/74A, High Slew Rate, Low Input Offset Voltage, Operational Amplifiers, ON Semiconductor

The ON Semiconductor MC33272A/74A, NCV33272A/74A Dual and Quad Op Amps incorporate Bipolar inputs along with a patented Zip-R-Trim element for input offset voltage reduction. They have low input offset voltage and high gain bandwidth product.

Dual-doublet frequency compensation is used to increase the slew rate while maintaining low input noise characteristics.

Their all NPN output stage exhibits no deadband crossover distortion, large output voltage swing, and an excellent phase and gain margin. It also provides a low open loop high frequency output impedance with symmetrical source and sink AC frequency performance.

Input Offset Voltage Trimmed to 100 ?V (Typical)
Low Input Bias Current: 300 nA
Low Input Offset Current: 3.0 nA
High Input Resistance: 16 M?
Low Noise: 18 nV/ (square root Hz) @ 1 kHz
High Gain Bandwidth Product: 24 MHz @ 100 kHz
High Slew Rate: 10 V/?s


Specifications

Attribute Value
Brand ON Semiconductor
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Number of Channels per Chip 4
Pin Count 14
Typical Single Supply Voltage 5 ? 28 V
Typical Gain Bandwidth Product 24 MHz
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate 10 V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Typical Input Voltage Noise Density 18 nV/?Hz
Rail to Rail No
Height 1.5 mm
Typical Voltage Gain 100 dB
Dimensions 8.75 x 4 x 1.5 mm
Width 4 mm
Length 8.75 mm
Checking stock...
IDR
32,620.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
132,620.79
*price per unit indicative
"QUAD OP AMP,MC33274AD 24MHZ SO14" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda