STMicroelectronics ULN2068B Quad NPN Darlington Transistor, 1.75 A 50 V, 16-Pin PDIP

RS Stock No.:
0633650
Mfr. Prt No.:
ULN2068B
Brand:
STMicroelectronics
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
RS stock number 0633650
Product description STMicroelectronics ULN2068B Quad NPN Darlington Transistor, 1.75 A 50 V, 16-Pin PDIP
Manufacturer / Brand STMicroelectronics
Manufacturer part number ULN2068B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Darlington Transistor Drivers

Darlington Transistor Arrays, STMicroelectronics

Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The interface is standard logic level for TTL or CMOS.


Specifications

Attribute Value
Brand STMicroelectronics
Minimum Operating Temperature -20 °C
Mounting Type Through Hole
Transistor Configuration Common Emitter
Maximum Emitter Base Voltage 50 V
Maximum Collector Emitter Saturation Voltage 1.4 V
Height 5.1 mm
Dimensions 20 x 7.1 x 5.1 mm
Maximum Collector Emitter Voltage 50 V
Number of Elements per Chip 4
Maximum Continuous Collector Current 1.75 A
Package Type PDIP
Maximum Operating Temperature +85 °C
Length 20 mm
Transistor Type NPN
Width 7.1 mm
Pin Count 16
Checking stock...
IDR
100,799.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1100,799.29
*price per unit indicative
"STMicroelectronics ULN2068B Quad NPN Darlington Transistor, 1.75 A 50 V, 16-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products