onsemi MC14066BDG Analogue Switch Quad SPST 12 V, 15 V, 5 V, 9 V, 14-Pin SOIC

RS Stock No.:
5189063
Mfr. Prt No.:
MC14066BDG
Brand:
ON Semiconductor

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5189063
Product description onsemi MC14066BDG Analogue Switch Quad SPST 12 V, 15 V, 5 V, 9 V, 14-Pin SOIC
Manufacturer / Brand ON Semiconductor
Manufacturer part number MC14066BDG
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
RS stock number 5189063
Product description onsemi MC14066BDG Analogue Switch Quad SPST 12 V, 15 V, 5 V, 9 V, 14-Pin SOIC
Manufacturer / Brand ON Semiconductor
Manufacturer part number MC14066BDG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

4000 CMOS Logic Family, ON Semiconductor

4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, ON Semiconductor

CMOS Family devices
Wide operating voltage range: 3 to 18V


Specifications

Attribute Value
Brand ON Semiconductor
Mounting Type Surface Mount
Package Type SOIC
Pin Count 14
Dimensions 8.75 x 4 x 1.5 mm
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Checking stock...
IDR
7,132.52
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
17,132.52
*price per unit indicative
"onsemi MC14066BDG Analogue Switch Quad SPST 12 V, 15 V, 5 V, 9 V, 14-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products