Siretta ECHO1A/0.1M/IPEX/S/S/11 Square Antenna with IPEX Connector, 2G (GSM/GPRS), 3G (UTMS), ISM Band
- RS Stock No.:
- 8968291
- Mfr. Prt No.:
- ECHO1A/0.1M/IPEX/S/S/11
- Brand:
- Siretta

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8968291 |
| Product description | Siretta ECHO1A/0.1M/IPEX/S/S/11 Square Antenna with IPEX Connector, 2G (GSM/GPRS), 3G (UTMS), ISM Band |
| Manufacturer / Brand | Siretta |
| Manufacturer part number | ECHO1A/0.1M/IPEX/S/S/11 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8968291 |
| Product description | Siretta ECHO1A/0.1M/IPEX/S/S/11 Square Antenna with IPEX Connector, 2G (GSM/GPRS), 3G (UTMS), ISM Band |
| Manufacturer / Brand | Siretta |
| Manufacturer part number | ECHO1A/0.1M/IPEX/S/S/11 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), Siretta
ECHO 1A GSM/GPRS/3G/ISM PCB Antenna, Siretta
The Echo 1A is a GSM/GPRS/3G/ISM PCB antenna and tuned to ISM 868 MHz, 915MHz and GSM 850, 900, 1800, 1900 and 3G 2100 MHz frequencies. Its tiny footprint of 35 mm by 6 mm is perfect for applications where space is limited.
The Echo 1A is available with a choice of 2 cable lengths, both with a uFL / IPEX connector:
ECHO1A/0.1M/IPEX/S/S/11 - 100 mm cable (RS 896-8291)
ECHO1A/0.2M/IPEX/S/S/11 - 200 mm cable (RS 124-8687)
Operating Temperature: -40 to +85°C
Impedance: 50 Ω
VSWR: <2.0:1
Polarisation: Linear
Radiating Element: 1/4 wave dipole
Operating Frequencies
Quad Band GSM/GPRS: 850, 900, 1800, 1900 MHz
3G/UMTS: 2.1 GHz
ISM: 868 MHz, 915 MHz
Dimensions
Length: 35 mm
Width: 6 mm
Height: 0.6 mm
Cable thickness: 1.13 mm
Cable length: 200 mm
ISM Gain
-0.4dBi @ 868 MHz
-0.8dBi @ 915 MHz
GSM Gain
-1.95dBi @ 850 MHz
-0.92dBi @ 900 MHz
0.78dBi @ 1800 MHz
1.13dBi @ 1900 MHz
3G Gain
3.66dBi @ 2100 MHz
Specifications
| Attribute | Value |
| Brand | Siretta |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), ISM Band |
| Internal/External | Internal |
| Supported Frequency Bands | 1800 (GSM/GPRS) MHz, 1900 (GSM/GPRS) MHz, 2100 (3G) MHz, 2400 (WiFi) MHz, 850 (GSM/GPRS) MHz, 868 (ISM) MHz, 900 (GSM/GPRS) MHz, 915 (ISM) MHz |
| Antenna Physical Form | Square |
| Frequency Range | 1800 (GSM/GPRS) MHz, 1900 (GSM/GPRS) MHz, 2100 (3G) MHz, 2400 (WiFi) MHz, 850 (GSM/GPRS) MHz, 868 (ISM) MHz, 900 (GSM/GPRS) MHz, 915 (ISM) MHz |
| Connector Type | IPEX |
| Antenna Mounting Type | Adhesive |
| Gain | 3.66 dBi |
| Includes Lead | Yes |
| Lead Length | 1 m |
| Antenna Internal Construction | Dipole |
| Series | ECHO 1A |