Texas Instruments SN74HC02N, Quad 2-Input NOR Logic Gate, 2 → 6 V, 14-Pin PDIP
- RS Stock No.:
- 0442909
- Mfr. Prt No.:
- SN74HC02N
- Brand:
- Texas Instruments

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0442909 |
| Product description | Texas Instruments SN74HC02N, Quad 2-Input NOR Logic Gate, 2 → 6 V, 14-Pin PDIP |
| Manufacturer / Brand | Texas Instruments |
| Manufacturer part number | SN74HC02N |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
74HC Family
74HC Family Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Specifications
| Attribute | Value |
| Brand | Texas Instruments |
| Logic Function | NOR |
| Mounting Type | Through Hole |
| Number of Elements | 4 |
| Number of Inputs per Gate | 2 |
| Schmitt Trigger Input | No |
| Package Type | PDIP |
| Pin Count | 14 |
| Logic Family | HC |
| Maximum Operating Supply Voltage | 6 V |
| Maximum High Level Output Current | -5.2 mA |
| Maximum Propagation Delay Time @ Maximum CL | 15 ns @ 6 V, 18 ns @ 4.5 V, 90 ns @ 2 V |
| Minimum Operating Supply Voltage | 2 V |
| Maximum Low Level Output Current | 5.2 mA |
| Minimum Operating Temperature | -40 °C |
| Height | 4.57 mm |
| Dimensions | 19.3 x 6.35 x 4.57 mm |
| Propagation Delay Test Condition | 50 pF |
| Maximum Operating Temperature | +85 °C |
| Length | 19.3 mm |
| Width | 6.35 mm |