Osram 35 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

RS Stock No.:
8735079
Mfr. Prt No.:
QT-FIT5 1X14-35 / 220-240v
Brand:
Osram

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8735079
Product description Osram 35 W Electronic Fluorescent Lighting Ballast, 220 → 240 V
Manufacturer / Brand Osram
Manufacturer part number QT-FIT5 1X14-35 / 220-240v
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
RS stock number 8735079
Product description Osram 35 W Electronic Fluorescent Lighting Ballast, 220 → 240 V
Manufacturer / Brand Osram
Manufacturer part number QT-FIT5 1X14-35 / 220-240v

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BG


Product Details

Lighting Components

QUICKTRONIC FIT Electronic Control Gear

The Osram Quicktronic FIT 5 is an electronic control gear for fluorescent lamps. This ECG guarantees a long lamp life and is not affected by frequent on/off switching. The Quicktronic FIT 5 is the perfect electronic ballast for use with motion sensor lighting. This Osram ECG has very high energy efficiency, thanks to its cut-off technology.
Ideal applications for the Quicktronic FIT 5 ECG are in emergency lighting systems, offices, corridors, storage rooms, public buildings, strip lighting and modernization of existing systems.

Long lamp life
No adverse effect from frequent on/off switching
Automatic restart after lamp replacement
Perfect lamp start for applications with motion sensors
Very high energy efficiency due to cut-off technology
Supply voltage: 220-240V
Line voltage: 198-264V
Line frequency: 50 Hz 60 Hz
Lamp start with optimum filament preheating
Energy Efficiency Index EEI: A2
Automatic shutdown of defective lamps and at end of life


Specifications

Attribute Value
Brand Osram
Wattage 35 W
Ballast Type Electronic
Supported Lamp Shape T5
Supported Lamp Type Fluorescent
Voltage Rating 220 → 240 V
Dimmable No
Length 280 mm
Width 30 mm
Height 21 mm
Minimum Operating Temperature -15 °C
Maximum Operating Temperature +50 °C
EU Energy Efficiency Rating A2
Series QUICKTRONIC
Checking stock...
IDR
182,298.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1182,298.82
*price per unit indicative
"Osram 35 W Electronic Fluorescent Lighting Ballast, 220 → 240 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products