PULS DIMENSION Q Switch Mode DIN Rail Power Supply 380 → 480V ac Input, 24V dc Output, 20A 480W

RS Stock No.:
5145603
Mfr. Prt No.:
QT20.241
Brand:
PULS
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
RS stock number 5145603
Product description PULS DIMENSION Q Switch Mode DIN Rail Power Supply 380 → 480V ac Input, 24V dc Output, 20A 480W
Manufacturer / Brand PULS
Manufacturer part number QT20.241

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details


Specifications

Attribute Value
Brand PULS
AC or DC Input Voltage ac
AC or DC Output Voltage dc
Input Voltage 380 → 480 V ac
Output Voltage 24 V dc
Output Current 20 A
Power Rating 480 W
Number of Outputs 1
Electrical Phase 3
Type Switch Mode
Height 124 mm
Width 65 mm
Maximum Temperature +70 °C
Series DIMENSION Q
Depth 127 mm
Minimum Temperature -25 °C
MTBF 1194000 h
Load Regulation 100 mV
Mounting Type DIN Rail Mount
Ripple And Noise 100 mV Pk-Pk
Checking stock...
IDR
7,027,000.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,027,000.66
*price per unit indicative
"PULS DIMENSION Q Switch Mode DIN Rail Power Supply 380 → 480V ac Input, 24V dc Output, 20A 480W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products