Festo QSLV Series Multi-Connector Fitting, Threaded-to-Tube Connection Style

RS Stock No.:
1816145
Mfr. Prt No.:
QSLV2-1/4-8
Brand:
Festo

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1816145
Product description Festo QSLV Series Multi-Connector Fitting, Threaded-to-Tube Connection Style
Manufacturer / Brand Festo
Manufacturer part number QSLV2-1/4-8
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
RS stock number 1816145
Product description Festo QSLV Series Multi-Connector Fitting, Threaded-to-Tube Connection Style
Manufacturer / Brand Festo
Manufacturer part number QSLV2-1/4-8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

FESTO QSLV Tube to Tube Fitting

The Festo QSLV multiple distributor has 2 outlet ports and the housing is made of PBT material. The stainless steel retaining claw within the fitting holds the tubing securely without damaging its surface. The vibration and pressure surges are safely absorbed.

Features and Benefits

  • The distributor has a blue release ring to allow for the tubing to be detached easily

  • The respective outside tubing diameter is marked on the release ring for convenience and ease of use

  • Any brass used within the push-in fittings are nickel-plated, making them resistant to corrosion and damage

  • 360° assembly position, meaning the fitting can be easily aligned after assembly

Applications

The FESTO range of multiple distributors can be used in a number of industrial applications such as

  • Aerospace

  • Air compressors

  • Gas stations

  • Mining industry


Specifications

Attribute Value
Brand Festo
Pneumatic Fitting Type Multi-Connector Fitting
Material PBT
Maximum Operating Pressure 6 bar
Number of Inlet Ports 1
Minimum Operating Temperature -10 °C
Body Material PBT
Number of Outlet Ports 2
Maximum Operating Temperature +80 °C
Manufacturer Series QSLV
Outlet Port Push In 8 mm
Suitable Media Air
Mounting Type Inline
Inlet Port R 1/4
Connection Style Threaded-to-Tube
Checking stock...
IDR
239,988.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1239,988.32
*price per unit indicative
"Festo QSLV Series Multi-Connector Fitting, Threaded-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda