Festo Manual Bistable Pneumatic Manual Control Valve QH Series

RS Stock No.:
1754538
Mfr. Prt No.:
QH-QS-6-1/8
Brand:
Festo
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
RS stock number 1754538
Product description Festo Manual Bistable Pneumatic Manual Control Valve QH Series
Manufacturer / Brand Festo
Manufacturer part number QH-QS-6-1/8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Festo Ball Valves

QH Ball Valves

A 2/2 way ball valve with a hand lever and female thread at both ends. Available in a range of thread sizes from G G1.

Features and Benefits

Female thread with hand lever
Air and water operating mediums
Brass housing
Large operating temperature range of -20 to 180 °C
Suitable for vacuum


Specifications

Attribute Value
Brand Festo
Control Mechanism Manual
Body Material PBT
Minimum Operating Temperature 0 °C
Maximum Flow Rate 560 L/min
Thread Size 1/8 in
Maximum Operating Temperature +60 °C
Manufacturer Series QH
Maximum Operating Pressure 10 bar
Control Button/Switch Colour Black
Thread Standard R
Function Bistable
Connection Port Thread R 1/8
Number of Ports 2
Number of Positions 1
Checking stock...
IDR
297,887.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1297,887.60
*price per unit indicative
"Festo Manual Bistable Pneumatic Manual Control Valve QH Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products