Weidmuller, PZ6 Roto Ratcheting Hand Crimping Tool for Bootlace Ferrule

RS Stock No.:
2603594
Mfr. Prt No.:
9014350000
Brand:
Weidmuller
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
RS stock number 2603594
Product description Weidmuller, PZ6 Roto Ratcheting Hand Crimping Tool for Bootlace Ferrule
Manufacturer / Brand Weidmuller
Manufacturer part number 9014350000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

General Support Tooling

PZ6 Roto Crimp Tool

Weidmuller PZ 6 Roto is a professional tool designed for most demanding customers. It has been designed with a quality and durability in mind from the best materials to ensure long life operation.
Unique features such as Rotatable Crimp Insert that can be locked in two positions guarantee an extra flexibility and ease of use. This crimp tool is able to work with cables and ferrules in a range of 0.14 to 6.0 mm with no need of changing a dies.

Features and Benefits:
• Manual Tool designed for use with wires and cable ferrules over the complete cross-section range of 0.14 to 6.0 mm²
• Rotatable Crimping insert allows inserting the wire-end ferrules either from the front or side
• Ergonomically shaped handles guarantee a comfortable and safe operation
• The automatic secure stop prevents the tool from being opened during operation that may cause incorrect crimping
• Compact size: only 200mm long
• Weight: 428g

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ’s:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.


Specifications

Attribute Value
Brand Weidmuller
Series PZ6 Roto
Crimp Connector Type Bootlace Ferrule
Crimp Tool Type Crimping Tool
Operation Hand
Ratcheting Yes
Overall Length 200 mm
Checking stock...
IDR
3,837,400.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,837,400.65
*price per unit indicative
"Weidmuller, PZ6 Roto Ratcheting Hand Crimping Tool for Bootlace Ferrule" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda