RS PRO PVC Flexible Tubing, Yellow, 17.5mm External Diameter, 50m Long, Reinforced, 100mm Bend Radius, Water

RS Stock No.:
9175125
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9175125
Product description RS PRO PVC Flexible Tubing, Yellow, 17.5mm External Diameter, 50m Long, Reinforced, 100mm Bend Radius, Water
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
RS stock number 9175125
Product description RS PRO PVC Flexible Tubing, Yellow, 17.5mm External Diameter, 50m Long, Reinforced, 100mm Bend Radius, Water
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Yellow PVC Water Hose

RS Pro yellow water hose is the ideal choice for heavy-duty watering and irrigation applications. Resistant to kinking, bending and pulling its multi- layered construction gives it excellent flexibility, wear and weather resistance. The inner core has been designed to optimise water flow while the outer shell is abrasion, UV and crush resistant making it the ideal choice for harsh environments.

Features and Benefits

UV resistant
DEHP and Phthalate Free
Highly flexible – ease of handling
Abrasion and kink resistance
Ultra smooth liner ensuring water flow performance
Resistant to repeated pulling, bending, crushing
Working Temperature range -15ºC to +65ºC
3:1 Safety Factor

Applications

RS Pro yelow water hose is suitabel for a diverse range of applications including,
Farms, Agriculture, Horticulture, Fruit growers, Vegetable growers, Garden Centres and Nurseries, Golf clubs, Sports clubs, Landscapers, Water delivery for Industry, Construction, Local Authorities and Gardening


Specifications

Attribute Value
Brand RS PRO
Length 50 m
Maximum Operating Temperature +65 °C
Maximum Working Pressure 16 bar
Minimum Operating Temperature -15 °C
Bend Radius 100 mm
Suitable Applications Water
Outer Diameter 17.5 mm
Material PVC
Inner Diameter 12.5 mm
Colour Yellow
Reinforced Yes
Operating Temperature Range -15 → +65 °C
Checking stock...
IDR
1,498,038.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,498,038.98
*price per unit indicative
"RS PRO PVC Flexible Tubing, Yellow, 17.5mm External Diameter, 50m Long, Reinforced, 100mm Bend Radius, Water" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products