Tesa 4169, 4169 Black PVC 33m Lane Marking Tape, 0.18mm Thickness
- RS Stock No.:
- 3790150
- Mfr. Prt No.:
- TESA4169PV3 BLACK
- Brand:
- Tesa
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
| RS stock number | 3790150 |
| Product description | Tesa 4169, 4169 Black PVC 33m Lane Marking Tape, 0.18mm Thickness |
| Manufacturer / Brand | Tesa |
| Manufacturer part number | TESA4169PV3 BLACK |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
| Attribute | Value |
| Brand | Tesa |
| Colour | Black |
| Tape Type | Lane Marking Tape |
| Backing Material | PVC |
| Width | 50 mm |
| Length | 33 m |
| Thickness | 0.18 mm |
| Adhesion Strength | 1.8 N/cm |
| Tensile Strength | 30 N/cm |
| Elongation at Break | 200 % |
| Maximum Operating Temperature | +77 °C |
| Minimum Operating Temperature | +4 °C |
| Adhesive Material | Acrylic |
| Model Number | 4169, 4169 |