RS PRO Galvanised Steel PVC Coated Cable Strap, 10m x 26mm
- RS Stock No.:
- 4847049
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4847049 |
| Product description | RS PRO Galvanised Steel PVC Coated Cable Strap, 10m x 26mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Perforated Fixing Strap
RS Pro cable strap has galvanised carbon steel (A195) construction with optional plastic coating (PPA 517) for improved durability*.
Note
* Coated Fixing Straps:
291-048
291-054
484-7049
Non-Coated Fixing Straps:
377-322
377-338
377-344
Features and Benefits:
• Galvanised carbon steel construction
• Improved durability
• Optional plastic coating for extra rust protection
• Offers cable installations clean and well-organized
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Width | 26 mm |
| Length | 10 m |
| Material | Galvanised Steel |
| Coating | PVC |