SES Sterling Black PVC 9mm Round Cable Grommet for Maximum of 5.5 mm Cable Dia.

RS Stock No.:
1366935
Mfr. Prt No.:
01070017010
Brand:
SES Sterling
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
RS stock number 1366935
Product description SES Sterling Black PVC 9mm Round Cable Grommet for Maximum of 5.5 mm Cable Dia.
Manufacturer / Brand SES Sterling
Manufacturer part number 01070017010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PVC grommets black, type DK

LK136586-01

Specifications

Attribute Value
Brand SES Sterling
Grommet Type Round
Panel Hole Diameter 9 mm
Maximum Cable Diameter 5.5 mm
Material PVC
Colour Black
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +70 °C
Series PLIO
Maximum Panel Thickness 3 mm
Checking stock...
IDR
208,626.21
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1208,626.212,086.26
*price per unit indicative
"SES Sterling Black PVC 9mm Round Cable Grommet for Maximum of 5.5 mm Cable Dia." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda