RS PRO Adhesive Acoustic Insulation, 800mm x 500mm x 1.4mm
- RS Stock No.:
- 1372242
- Brand:
- RS PRO
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
| RS stock number | 1372242 |
| Product description | RS PRO Adhesive Acoustic Insulation, 800mm x 500mm x 1.4mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Width | 500 mm |
| Minimum Operating Temperature | -35 °C |
| Length | 800 mm |
| Maximum Operating Temperature | +100 °C |
| Adhesive Backing | Yes |
| Thickness | 1.4 mm |