Schneider Electric, Harmony XB5 Illuminated Green Flush Push Button, NO/NC, 22mm Momentary Screw
- RS Stock No.:
- 6096350
- Mfr. Prt No.:
- XB5AW33M5
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6096350 |
Product description | Schneider Electric, Harmony XB5 Illuminated Green Flush Push Button, NO/NC, 22mm Momentary Screw |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | XB5AW33M5 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6096350 |
Product description | Schneider Electric, Harmony XB5 Illuminated Green Flush Push Button, NO/NC, 22mm Momentary Screw |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | XB5AW33M5 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Schneider Electric Harmony XB5 Series Push Buttons
A selection of Harmony XB5 series of push button by Schneider Electric. These push buttons are a great asset to any control panel or safety board used to control certain e-stop functions or similar functions within several types of environments. The Harmony XB5 range is rigorously tested to ensure you as the end user receive the highest quality performing product possible.
Features and benefits
• Durable double insulated plastic surrounds the bezel. This plastic is resistant to certain liquids and is easily maintained and cleaned.
• Compact 22 mm mounting diameter.
• 1 N/O + 1 N/C contact.
• Spring return functionality within the push button allows the profile to return to the original position. Can be operated from any position.
• 10,000,000 cycles of high-performance mechanical durability ensuring consistent reliability and longevity of use.
• Suitable for use in temperature ranges -40 to 70 ° C.
• Integral LED pushbutton with spring return.
Protection ratings & Safety features (See datasheet for further details) -
• IP 66 rated with a good degree of protection against dust and dirt. There is also protection against high-pressure jet washes.;
• IP 67 rated with similar standards to IP 66 but with further protection against immersion.
• IP 69 K rated for further protection against professional steam cleaning.
• NEMA 4 X & NEMA 13 protected for further protection
• EN/IEC 60947-5-1, UL 508
• Short circuit protection via a 10 A cartridge fuse.
Applications -
• Control stations/panels used in E-Stop scenarios
• Automotive industries, factories, automation lines
• Commercial units such as warehouses.
• Restaurants, commercial food units with detailed cleaning tasks that happen on a regular basis.
Specifications
Attribute | Value |
Brand | Schneider Electric |
Maximum DC Voltage | 600 V |
Push Button Shape | Round |
Maximum AC Voltage | 600 V |
Push Button Style | Flush |
Push Button Actuation | Momentary |
Push Button Colour | Green |
Illumination Voltage | 230 V |
Push Button Material | Plastic |
Cutout Diameter | 22 mm |
Contact Configuration | NO/NC |
Series | Harmony XB5 |
Terminal Type | Screw |
Minimum Operating Temperature | -25 °C |
Mounting Type | Panel Mount |
Maximum Operating Temperature | +70 °C |
Illuminated | Yes |