Omron, A16 Illuminated Green Round Push Button, DPDT-NO/NC, 16mm Alternate PCB Pin

RS Stock No.:
8181914
Mfr. Prt No.:
A165L-TGA-24D-2
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8181914
Product description Omron, A16 Illuminated Green Round Push Button, DPDT-NO/NC, 16mm Alternate PCB Pin
Manufacturer / Brand Omron
Manufacturer part number A165L-TGA-24D-2
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
RS stock number 8181914
Product description Omron, A16 Illuminated Green Round Push Button, DPDT-NO/NC, 16mm Alternate PCB Pin
Manufacturer / Brand Omron
Manufacturer part number A165L-TGA-24D-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Omron 16mm Diameter Cut Out - 230Vac Rated

Switch Assemblies - A16 Range

Modular construction (case + contact or indicator block + lens + lamp)
Easy, snap-together assembly
IP65 sealed
Conforms to EN60943-5-1, IEC947-5-1

Miniature design, the smallest class in the industry
The same contacts can be used for both standard loads & microloads
Easy to wire terminal arrangement
Detachable switch unit
EN 60947-5-1


Specifications

Attribute Value
Brand Omron
Mounting Type Panel Mount
Push Button Style Round
Push Button Colour Green
Push Button Material Polycarbonate
Cutout Diameter 16 mm
Contact Configuration DPDT-NO/NC
Maximum Operating Temperature +55 °C
IP Rating IP65
Series A16
Illuminated Yes
Minimum Operating Temperature -10 °C
Terminal Type PCB Pin
Maximum AC Voltage 250 V
Push Button Actuation Alternate
Maximum DC Voltage 30 V
Checking stock...
IDR
761,291.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1761,291.62
*price per unit indicative
"Omron, A16 Illuminated Green Round Push Button, DPDT-NO/NC, 16mm Alternate PCB Pin" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products