Schneider Electric Round Black Push Button Head – Momentary, Harmony 9001K Series, 30mm Cutout, Round

RS Stock No.:
7464391
Mfr. Prt No.:
9001KR1BH5
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7464391
Product description Schneider Electric Round Black Push Button Head - Momentary, Harmony 9001K Series, 30mm Cutout, Round
Manufacturer / Brand Schneider Electric
Manufacturer part number 9001KR1BH5
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
RS stock number 7464391
Product description Schneider Electric Round Black Push Button Head - Momentary, Harmony 9001K Series, 30mm Cutout, Round
Manufacturer / Brand Schneider Electric
Manufacturer part number 9001KR1BH5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Harmony 9001K Series Push Buttons

A selection of Harmony Style 9001K series of chromium plated metal control and signalling units designed for use in the most extreme environments. Supplied with several different profile colouring heads including red, orange and yellow which can be used to identify different functions to users.

Features and benefits

• Flush profile style of Push-Button complete with interchangeable colour profiles as pictured.

• Slow-break contact which can be operated from any position. Easily adjustable with a standard cross-slotted screw head shape.

• Durable and easy to maintain Chromium plated metal finish with a Zamak based fixing collar.

• 5,000,000 cycles of high-performance mechanical durability ensuring consistent reliability.

• Suitable for use in temperature ranges -25 to 70 ° C.

• 1 NO contact type with a screw clamp terminal connection.

Protection ratings & Safety features (See datasheet for further details) -

• IP 66 rated conforming to IEC 60529 for complete protection against the ingress of dust and other foreign particles. This means the Push Button has protection against high-pressure water jets from any direction.

• NEMA 1, 2, 3, 3R, 4, 12, 13. Can be used indoors/outdoors with further protection against dust and dripping non-corrosive liquids.

• EN/IEC 60947-5-1, UL 508

• Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1. 50 gn of Shock resistance that conforms to IEC 60068-2-27.

• Vibration resistance 7 gn conforming to IEC 60068-2-6.

Applications -

• Control stations/panels used in E-Stop scenarios

• Automotive industries, factories, automation lines

• Commercial units such as warehouses


Specifications

Attribute Value
Brand Schneider Electric
Push Button Shape Round
Push Button Actuation Momentary
Push Button Style Round
Push Button Colour Black
Cutout Diameter 30 mm
IP Rating IP66
Series Harmony 9001K
Checking stock...
IDR
1,069,668.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,069,668.22
*price per unit indicative
"Schneider Electric Round Black Push Button Head - Momentary, Harmony 9001K Series, 30mm Cutout, Round" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products