Eaton Momentary Enclosed Push Button – NO/NC, Plastic, 1 Cutouts, IP66

RS Stock No.:
3993999
Mfr. Prt No.:
70010885 M22-I1-M1
Brand:
Eaton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3993999
Product description Eaton Momentary Enclosed Push Button - NO/NC, Plastic, 1 Cutouts, IP66
Manufacturer / Brand Eaton
Manufacturer part number 70010885 M22-I1-M1
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
RS stock number 3993999
Product description Eaton Momentary Enclosed Push Button - NO/NC, Plastic, 1 Cutouts, IP66
Manufacturer / Brand Eaton
Manufacturer part number 70010885 M22-I1-M1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Eaton Push Button Control Station - M22 Series

Forming part of Eaton's RMQ Titan range of push buttons and control stations, the M22 control station complete unit provides a solution for control circuit devices within a multitude of applications, but more specifically machines and panel building. These control stations are a complete unit including enclosure and push button actuator.

Typical Applications

Designed for electrical automation and control environments, control station switches are commonly found in push button stations where users may be next to a machine or sitting at a control desk, within suspended operator panels or in a control panel. Suitable for a wide range of stop-start and electrical safety applications including factory conveyor belts, escalators and control panels.

Features and Benefits

• Snap fitting modular range of 22.5mm control devices
• Up to six clip-together contact elements per actuator
• Stayput actuators convert with a simple adaptor to spring return
• Flush, surface or rear mounted
• Mechanical lifespan of up to 100,000 operations
• Operating temperature of -25 to +70°C

IP rating explanation

• IP69K (rated as ’’complete assurance ’’provides the highest protection rating on the scale)
• IP67 (rated as "dust tight" and protected against immersion)

What is the difference between a push button station for emergency stop and a general-purpose control station?

A general-purpose push button switch is used for controls, e.g., starting machine operation or simply to switch modes. However, a push button switch for emergency stop is mainly used as a safety measure to stop hazardous events.


Specifications

Attribute Value
Brand Eaton
Terminal Type Screw
Enclosure Material Plastic
Maximum AC Voltage 500 V
Push Button Actuation Momentary
Maximum DC Voltage 230 V
Minimum Operating Temperature -25 °C
Number of Cutouts 1
Depth 56 mm
Push Button Material Plastic
Cutout Diameter 22 mm
Width 80 mm
Contact Configuration NO/NC
Maximum Operating Temperature +70 °C
Length 72 mm
IP Rating IP66
Series M22
Maximum Current 4 A
Enclosure Colour Grey
Checking stock...
IDR
462,774.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1462,774.68
*price per unit indicative
"Eaton Momentary Enclosed Push Button - NO/NC, Plastic, 1 Cutouts, IP66" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda