Festo QS Series Elbow Threaded Adaptor, M5 Male to Push In 3 mm, Threaded-to-Tube Connection Style

RS Stock No.:
1216022
Mfr. Prt No.:
QSML-M5-3
Brand:
Festo

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1216022
Product description Festo QS Series Elbow Threaded Adaptor, M5 Male to Push In 3 mm, Threaded-to-Tube Connection Style
Manufacturer / Brand Festo
Manufacturer part number QSML-M5-3
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
RS stock number 1216022
Product description Festo QS Series Elbow Threaded Adaptor, M5 Male to Push In 3 mm, Threaded-to-Tube Connection Style
Manufacturer / Brand Festo
Manufacturer part number QSML-M5-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

FESTO QSL Thread to Tube Elbow Push in Fittings

The Quick Star QSL range offers a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male or female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features & Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• L shaped elbow pneumatic fitting
• Tube to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different fitting connector sizes
• Strong and durable thermoplastic (PBT)
• Can be rotated in any direction


Specifications

Attribute Value
Pneumatic Fitting Type Elbow Threaded Adaptor
Brand Festo
Angle 90°
Thread Material Nickel Plated Brass
Maximum Operating Pressure 14 bar
Connector A - Gender Male
Swivel Connection Yes
Chemical Resistant No
Body Material PBT
Minimum Operating Temperature -10 °C
Food Grade No
Maximum Operating Temperature +80 °C
Manufacturer Series QS
Mounting Type Inline
Connector A M5 Male
Connection Style Threaded-to-Tube
Threaded Connection M5 Male
Connector B Push In 3 mm
Checking stock...
IDR
336,067.56
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1336,067.5633,606.76
*price per unit indicative
"Festo QS Series Elbow Threaded Adaptor, M5 Male to Push In 3 mm, Threaded-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products