PUSH BUTTON,RED,1NC

RS Stock No.:
6129725
Brand:
Siemens
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
RS stock number 6129725
Product description PUSH BUTTON,RED,1NC
Manufacturer / Brand Siemens

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

3SB2 - Illuminated pushbutton

Note

612-9719 - without incandescent lamp 24V
612-9747 - with incandescent lamp 24V

APPROVALS : CE


Specifications

Attribute Value
Brand Siemens
Terminal Type Quick Connect
Maximum AC Voltage 250 V
Push Button Actuation Momentary
Minimum Operating Temperature -25 °C
Mounting Type Panel Mount
Push Button Style Round
Push Button Colour Red
Push Button Material Plastic
Cutout Diameter 16 mm
Maximum Operating Temperature +70 °C
IP Rating IP65
Series 3SB2
Maximum Current 10 A
Body Material Plastic
Illuminated Yes
Checking stock...
IDR
435,083.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1435,083.72
*price per unit indicative
"PUSH BUTTON,RED,1NC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products