Schneider Electric, Harmony XB6 Illuminated White Square Push Button, DPDT-2NO/2NC, 16mm Momentary Quick Connect,

RS Stock No.:
6101783
Mfr. Prt No.:
XB6ECW1B2P
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6101783
Product description Schneider Electric, Harmony XB6 Illuminated White Square Push Button, DPDT-2NO/2NC, 16mm Momentary Quick Connect,
Manufacturer / Brand Schneider Electric
Manufacturer part number XB6ECW1B2P
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
RS stock number 6101783
Product description Schneider Electric, Harmony XB6 Illuminated White Square Push Button, DPDT-2NO/2NC, 16mm Momentary Quick Connect,
Manufacturer / Brand Schneider Electric
Manufacturer part number XB6ECW1B2P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Illuminated Pushbuttons, Flush Square Head, Spring Return, LED

Square flush mount head with contact block
2NO + 2NC contacts
24Vdc integral LED
IP65 protection


Specifications

Attribute Value
Brand Schneider Electric
Terminal Type Quick Connect, Solder Tag
Maximum AC Voltage 250 V
Push Button Actuation Momentary
Maximum DC Voltage 110 V
Minimum Operating Temperature -25 °C
Mounting Type Panel Mount
Push Button Style Square
Push Button Colour White
Illumination Voltage 12 → 24 V
Cutout Diameter 16 mm
Contact Configuration DPDT-2NO/2NC
Maximum Operating Temperature +55 °C
IP Rating IP65
Series Harmony XB6
Maximum Current 1 A
Illuminated Yes
Checking stock...
IDR
426,587.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1426,587.63
*price per unit indicative
"Schneider Electric, Harmony XB6 Illuminated White Square Push Button, DPDT-2NO/2NC, 16mm Momentary Quick Connect," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products