Schneider Electric, Harmony XB6 Illuminated Red Square Push Button, SPDT-NO/NC, 16mm Momentary Quick Connect, Solder Tag

RS Stock No.:
6101856
Mfr. Prt No.:
XB6ECW4B1P
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6101856
Product description Schneider Electric, Harmony XB6 Illuminated Red Square Push Button, SPDT-NO/NC, 16mm Momentary Quick Connect, Solder Tag
Manufacturer / Brand Schneider Electric
Manufacturer part number XB6ECW4B1P
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
RS stock number 6101856
Product description Schneider Electric, Harmony XB6 Illuminated Red Square Push Button, SPDT-NO/NC, 16mm Momentary Quick Connect, Solder Tag
Manufacturer / Brand Schneider Electric
Manufacturer part number XB6ECW4B1P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Schneider Electric Harmony XB6E Series Push Buttons

A selection of Harmony XB6E series of push button by Schneider Electric. These push buttons are a great asset to any control panel or safety board used to control certain e-stop functions or similar functions within several types of environments. The Harmony XB6E range is rigorously tested to ensure you as the end user receive the highest quality performing product possible.

Features and benefits

• 1 NO + 1 NC or 2 NO + 2NC contacts available.

• Illuminated monolithic push-button, rectangular in shape, with a flush style push button. Available in several different colours, including red, green and yellow.

• 12V or 24V integral LED clearly highlights the operating status of the push button.

• Fast connector socket for easy connection to terminals. Gold-flashed silver is used for the contact material to increase conductivity and resistance to corrosion.

• Durable plastic surrounds the bezel. This plastic is resistant to certain liquids and is easily maintained and cleaned.

• Spring return functionality within the push button allows the profile to return to the original position.

• 1,000,000 cycles of high-performance mechanical durability ensuring consistent reliability and longevity of use.

• Suitable for use in temperature ranges -10 to 55 ° C.

• Low current consumption.

Protection ratings & Safety features (See datasheet for further details) -

• IP 65 rated with a good degree of protection against dust and dirt. There is also protection against low-pressure jet washes.

• EN/IEC 60947-5-1, UL 508

• Short circuit protection via a 2 A cartridge fuse.

Applications -

• Control stations/panels used in E-Stop scenarios

• Automotive industries, factories, automation lines

• Commercial units such as warehouses.

• Restaurants, commercial food units with detailed cleaning tasks that happen on a regular basis.


Specifications

Attribute Value
Brand Schneider Electric
Terminal Type Quick Connect, Solder Tag
Maximum AC Voltage 250 V
Push Button Actuation Momentary
Maximum DC Voltage 110 V
Minimum Operating Temperature -25 °C
Mounting Type Panel Mount
Push Button Style Square
Push Button Colour Red
Illumination Voltage 12 → 24 V
Cutout Diameter 16 mm
Contact Configuration SPDT-NO/NC
Maximum Operating Temperature +55 °C
IP Rating IP65
Series Harmony XB6
Maximum Current 1 A
Illuminated Yes
Checking stock...
IDR
300,614.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1300,614.74
*price per unit indicative
"Schneider Electric, Harmony XB6 Illuminated Red Square Push Button, SPDT-NO/NC, 16mm Momentary Quick Connect, Solder Tag" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda