Schneider Electric, Harmony XB4 Non-illuminated Blue Round Push Button, NO, 22mm Momentary Screw
- RS Stock No.:
- 3308666
- Mfr. Prt No.:
- XB4BA61
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3308666 |
Product description | Schneider Electric, Harmony XB4 Non-illuminated Blue Round Push Button, NO, 22mm Momentary Screw |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | XB4BA61 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Schneider Electric Harmony XB4 Series Flush Push Buttons
The Schneider Electric range of Flush Push Button switch comes with complete control over your working environment. Flush push buttons feature a less prominent button to the traditional ones, however, these are less likely to be activated accidentally vs. their counterparts. They are the perfect addition to your safety control panels or operating stations. Easy to operate, making it simple to train others how to use them.
Features and benefits
• Chromium plated metal bezel with a Zamak fixing collar, easy to maintain and keep clean.
• Small, compact 22 mm mounting diameter, perfect for panel mounting, especially where space may be restricted.
• 1,000,000 cycles of high-performance mechanical durability ensuring consistent reliability.
• Suitable for use in temperature ranges -40 to 70 ° C
Protection ratings & Safety features (See datasheet for further details) -
• IP 66 rated, conforming to IEC 60529. This provides the switch with protection against dust / powerful jet washers (within a certain distance). The device is not however protected against water immersion.
•IP 69K rated, further providing resistance to high-pressure water streams & steam cleaning.
• NEMA 13 & 4 X rated degree of protection, providing further protection from oils, greases etc.
• EN/IEC 60947-5-1, UL 508 & CSA C22.2 No 14.
• Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.
• Vibration resistance 5 gn conforming to IEC 60068-2-6.
Applications -
• Control stations / panels used in E-Stop scenarios
• Automative industries, factories, automation lines
Specifications
Attribute | Value |
Push Button Type | Push Button Complete Unit |
Brand | Schneider Electric |
Contact Configuration | NO |
Series | Harmony XB4 |
Terminal Type | Screw |
Minimum Operating Temperature | -25 °C |
Mounting Type | Panel Mount |
Maximum Operating Temperature | +70 °C |
Illuminated | No |
IP Rating | IP66, IP67, IP69(IP69K) |
Cutout Diameter | 22 mm |
Maximum AC Voltage | 600 V |
Push Button Actuation | Momentary |
Push Button Shape | Round |
Maximum DC Voltage | 600 V |
Push Button Style | Round |
Push Button Colour | Blue |
Body Material | Chromium Plated Metal (Bezel) |
Push Button Marking | Unmarked |
Maximum Current | 3 A |