ABB Round Red Push Button Head – Momentary Modular Series, 22mm Cutout, Round

RS Stock No.:
7578711
Mfr. Prt No.:
1SFA611100R1101 MP1-11R
Brand:
ABB
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
RS stock number 7578711
Product description ABB Round Red Push Button Head - Momentary Modular Series, 22mm Cutout, Round
Manufacturer / Brand ABB
Manufacturer part number 1SFA611100R1101 MP1-11R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

Illuminated Flush Pushbutton - Momentary - Black Plastic Bezel

A range of illuminated flush push buttons from the ABB modular series of pilot devices.

Note

Light bulb max. 2 W, not included.

Black plastic bezel
Easy to install due to snap on feature


Specifications

Attribute Value
Brand ABB
Push Button Actuation Momentary
Push Button Shape Round
Push Button Style Round
Push Button Colour Red
Cutout Diameter 22 mm
IP Rating IP66
Series ABB Modular
Checking stock...
IDR
98,701.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
198,701.49
*price per unit indicative
"ABB Round Red Push Button Head - Momentary Modular Series, 22mm Cutout, Round" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda