Schneider Electric, Harmony XB7 Illuminated Green Round Push Button, NO, 22mm Latching Screw

RS Stock No.:
8152222
Mfr. Prt No.:
XB7NJ03B1
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8152222
Product description Schneider Electric, Harmony XB7 Illuminated Green Round Push Button, NO, 22mm Latching Screw
Manufacturer / Brand Schneider Electric
Manufacturer part number XB7NJ03B1
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
RS stock number 8152222
Product description Schneider Electric, Harmony XB7 Illuminated Green Round Push Button, NO, 22mm Latching Screw
Manufacturer / Brand Schneider Electric
Manufacturer part number XB7NJ03B1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Schneider Electric XB7 Range

Illuminated Push Buttons - Latch Push

Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.

Push button with integral LED
Latch push
Ergonomic design in different colours
Easy to install
Complete unit
Robust, durable controls for industry and buildings


Specifications

Attribute Value
Brand Schneider Electric
Maximum DC Voltage 24 V
Minimum Operating Temperature -25 °C
Terminal Type Screw
Maximum AC Voltage 24 V
Push Button Actuation Latching
Illumination Voltage 24 V
Mounting Type Panel Mount
Push Button Style Round
Push Button Colour Green
Cutout Diameter 22 mm
Contact Configuration NO
Maximum Operating Temperature +70 °C
Series Harmony XB7
Illuminated Yes
Checking stock...
IDR
5,935,305.54
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
15,935,305.54593,530.55
*price per unit indicative
"Schneider Electric, Harmony XB7 Illuminated Green Round Push Button, NO, 22mm Latching Screw" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda