PULS DIMENSION-CD 96W Isolated DC-DC Converter DIN Rail Mount, Voltage in 18 → 32.4 V dc, Voltage out 12V dc

RS Stock No.:
6700633
Mfr. Prt No.:
CD5.121
Brand:
PULS

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6700633
Product description PULS DIMENSION-CD 96W Isolated DC-DC Converter DIN Rail Mount, Voltage in 18 → 32.4 V dc, Voltage out 12V dc
Manufacturer / Brand PULS
Manufacturer part number CD5.121
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
RS stock number 6700633
Product description PULS DIMENSION-CD 96W Isolated DC-DC Converter DIN Rail Mount, Voltage in 18 → 32.4 V dc, Voltage out 12V dc
Manufacturer / Brand PULS
Manufacturer part number CD5.121

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Dimension C-Series DC/DC Converters

The DIMENSION CD-series offer DIN Rail DC-DC converters in the 92 W to 120 W output power range in compact housing. These DC-DC converters are allowed to run with a battery or similar sources. This range includes all the essential basic functions and has a power reserve of 20% included. This extra power can be used continuously up to 45°C. The output is electrically isolated from the input in a safe way. The input is protected against reversed voltages and contains a soft start function.

Features and Benefits

• DC-DC converter, isolated output
• 28 V input, 24 V output
• Efficiency up to 90.3%
• Negligibly low input inrush current
• 20% power reserves can be used continuously up to 45°C

Product Application Information

Ideal for use in many industries including, automotive, machine building, material handling, building automation, and so on.


Specifications

Attribute Value
Brand PULS
Output Voltage Adjustment Range 12 → 15 V
Mounting Type DIN Rail Mount
Input Voltage Range 18 → 32.4 V dc
Width 32 mm
Depth 102 mm
Minimum Temperature -25 °C
Efficiency 88.2 %
Output Voltage 12 V dc
Output Current 8 A
Load Regulation 120 mV
Isolation Voltage 500 V dc
Number of Outputs 1
Maximum Temperature +70 °C
Input Voltage Nominal 24 V dc
Series DIMENSION-CD
Length 124 mm
Power Rating 96 W
Checking stock...
IDR
5,007,343.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,007,343.71
*price per unit indicative
"PULS DIMENSION-CD 96W Isolated DC-DC Converter DIN Rail Mount, Voltage in 18 → 32.4 V dc, Voltage out 12V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products