PULS CP Switch Mode DIN Rail Power Supply 230V ac Input, 24V dc Output, 20A 480W

RS Stock No.:
1651372
Mfr. Prt No.:
CP20.241
Brand:
PULS

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1651372
Product description PULS CP Switch Mode DIN Rail Power Supply 230V ac Input, 24V dc Output, 20A 480W
Manufacturer / Brand PULS
Manufacturer part number CP20.241
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
RS stock number 1651372
Product description PULS CP Switch Mode DIN Rail Power Supply 230V ac Input, 24V dc Output, 20A 480W
Manufacturer / Brand PULS
Manufacturer part number CP20.241

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand PULS
Mounting Type DIN Rail Mount
Width 48 mm
Depth 127 mm
Minimum Temperature -25 °C
Ripple And Noise 50 mV Pk-Pk
Output Voltage 24 V dc
AC or DC Output Voltage dc
MTBF 1060000 h
Output Current 20 A
Load Regulation 100 mV, 1000 mV
Special Features Active Power Factor Correction, Excellent Partial Load Efficiency, Output Power Reserves, Safe Hiccup PLUS, Wide Range of Input 100 to 240 V ac
Number of Outputs 1
Output Voltage Adjustment Range 24 → 28 V
Type Switch Mode
Electrical Phase 1
Input Voltage 230 V ac
Maximum Temperature +70 °C
Standards Met ATEX, CE, CSA, cULus Listed, cULus Recognized, GL, IECEx, UL 508, UL 60950-1
Series CP
Height 124 mm
Power Rating 480 W
Hazardous Area Certification ATEX, IECEx
Checking stock...
IDR
6,100,402.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,100,402.40
*price per unit indicative
"PULS CP Switch Mode DIN Rail Power Supply 230V ac Input, 24V dc Output, 20A 480W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products