Bourns 50kΩ Rotary Potentiometer 2-Gang Through Hole, PTV112-4420A-B503

RS Stock No.:
6930702
Mfr. Prt No.:
PTV112-4420A-B503
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6930702
Product description Bourns 50kΩ Rotary Potentiometer 2-Gang Through Hole, PTV112-4420A-B503
Manufacturer / Brand Bourns
Manufacturer part number PTV112-4420A-B503
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
RS stock number 6930702
Product description Bourns 50kΩ Rotary Potentiometer 2-Gang Through Hole, PTV112-4420A-B503
Manufacturer / Brand Bourns
Manufacturer part number PTV112-4420A-B503

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

12mm PTV Series

Insulated shaft
Snap-in clip
Centre detent and Centre tap Options
Dual gang option


Specifications

Attribute Value
Brand Bourns
Element Material Carbon
Maximum Resistance 50 kΩ
Electrical Taper Linear
Shaft Length 20 mm
Actuator Type Flatted Shaft
Series PTV
Mounting Type Through Hole
Termination Style PC Pin
Shaft Diameter 6 mm
Number of Gangs 2
Number of Turns 1
Potentiometer Type Rotary
Tolerance ±20 %
Power Rating 0.05 W
Checking stock...
IDR
17,936.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
117,936.19
*price per unit indicative
"Bourns 50kΩ Rotary Potentiometer 2-Gang Through Hole, PTV112-4420A-B503" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda