RS PRO White PTFE Tape, 12m x 12mm x 0.075mm

RS Stock No.:
1833490
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
RS stock number 1833490
Product description RS PRO White PTFE Tape, 12m x 12mm x 0.075mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Width 12 mm
Thickness 0.075 mm
Minimum Operating Temperature -190 °C
Colour White
Maximum Operating Temperature +230 °C
Length 12 m
Checking stock...
IDR
35,452.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
135,452.82
*price per unit indicative
"RS PRO White PTFE Tape, 12m x 12mm x 0.075mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda