White Plastic Sheet, 600mm x 300mm x 6mm

RS Stock No.:
0680684
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0680684
Product description White Plastic Sheet, 600mm x 300mm x 6mm
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
RS stock number 0680684
Product description White Plastic Sheet, 600mm x 300mm x 6mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

RS Pro Solid Plastic PTFE Sheets: Polytetrafluoroethylene

From RS Pro a range of high-quality PTFE solid plastic sheets available in a range of sizes and thicknesses.

What are Solid Plastic Sheets?

Solid plastic sheets are sheets of strong durable plastic or plastic like materials which are cut to size and sold in a wide range of sizes and thickness. Solid plastic sheets, once purchased, can then be cut or machined into components for the fabrication of products for use in a wide range of industries. Different plastics have different properties which lend them for use in specific applications

What is PTFE Plastic?

PTFE (Polytetrafluorethylene sometimes referred to as Teflon) is a semi-crystalline thermoplastic that has low strength and rigidity but a wealth of other unique properties that make it a high performance product. The main attributes of PTFE plastic are its high thermal stability, excellent chemical resistance and excellent sliding properties. Parts made of PTFE tend to generate lower friction and heat, which increases the life of the parts made from it and reduces maintenance costs. The very high sliding properties of PTFE mean that the surfaces can slide over each other with low friction resistance known as low coefficient of friction. This reduces wear and tear making this plastic ideal for use in component such as bearings

Features and Benefits

• Extremely high chemical resistance
• Hot water resistant
• High temperature performance a high melting point of -200 to +260°C, short-term up to 300°C
• Excellent sliding properties with low coefficient of friction
• Non-stick surface, no materials will stick to it. PTFE is also difficult to bond or weld
• High coefficient of thermal expansion (The ratio that a material expands in accordance with changes in temperature)
• Relatively low strength and rigidity
• Excellent UV and weather resistance
• Good electrical insulation properties
• Low dielectric constant
• Flame retardent and self-extinguishing V-0
• Gamma radiation sensitive
• Non-melting

Applications

PTFE plastic sheet due to its excellent sliding properties, high thermal stability and chemical resistance is suitable for use in a wide range of industries including transport and conveying, pump and instrument construction, electrical engineering, food processing and medical, aircraft and aerospace, laser technology and many others. Due to its unique properties PTFE plastic can be used in the fabrication of components for sliding applications that are subject to a high level of chemical stress. Components that can be manufactured from this plastic include the following:

• Slide bearings and runners
• Pump housings and parts
• Valve seats
• Tank linings
• Roller coverings
• Pipe linings
• Filter housings
• Etching plates
• High frequency insulation
• Seals

Questions and Answers

What tools can be used to cut this plastic sheet?
The choice of tools used to cut this plastic depend on the thickness of the sheet being cut. Thin sheets of plastic can be cut using a sharp utility knife. Thicker sheets can be cut using a range of different types of saw such as a fine toothed hand saw or hacksaw or an electric table saw, band saw, circular saw or jig saw. The teeth on the saw blade should be well sharpened and evenly spaced out with a uniform height and shape to avoid cracking or chipping the plastic. The friction caused by sawing can cause the blade to heat which can melt the plastic therefore using a ’no-melt’ blade is recommended. If using a regular blade, it is an idea to pause between cuts to allow the blade to cool.


Specifications

Attribute Value
Brand RS PRO
Width 300 mm
Material PTFE
Maximum Operating Temperature +260 °C
Thickness 6 mm
Flammability Rating UL 94 V-0
Density 2.18 → 2.21 g/cm³
Length 600 mm
Tensile Strength 25 MPa
Elongation 50 %
Colour White
Laminated No
Form Full
Water Absorption 0.3 %
Checking stock...
IDR
1,907,739.32
Out of stock
Price Lot
Unit(s)Per Unit(IDR)
11,907,739.32
*price per unit indicative
"White Plastic Sheet, 600mm x 300mm x 6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda