Alpha Wire High Temperature Wire 0.09 mm² CSA, Purple 30.5m Reel, 28, PTFE, 200°C, 2842 Series

RS Stock No.:
8788310
Mfr. Prt No.:
2842/7 VI005
Brand:
Alpha Wire
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
RS stock number 8788310
Product description Alpha Wire High Temperature Wire 0.09 mm² CSA, Purple 30.5m Reel, 28, PTFE, 200°C, 2842 Series
Manufacturer / Brand Alpha Wire
Manufacturer part number 2842/7 VI005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Alpha Wire PTFE Hook-Up Wire

Hook up wire is a single insulated conductor wire that can be used in electronics for low voltage and low current applications. This hook up wire is made from PTFE which can deal with high temperatures, has excellent electrical properties and is resistant to many chemicals and solvents. Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. This type of hook up wire from Alpha Wire can be used in military applications.

Features and Benefits

PTFE insulation
Stranded or solid silver-plated copper conductor
Can withstand high temperatures
Chemically inert: Chemical and solvent resistance
Excellent electrical properties

What is Mil-spec?

Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications. Military hook-up wire is expected to work under extreme conditions such as, temperature, shock and exposure to chemicals.

Product Application Information

Control cabinets in protected environments
Machine tool on the factory floor
High temperature oven
Off-road construction equipment
Transformers
Switchboard
Military applications


Specifications

Attribute Value
Brand Alpha Wire
Cross Sectional Area 0.09 mm²
Wire Style MIL-W-16878
Sheath Colour Purple
American Wire Gauge 28
Insulation Material PTFE
Resistant To Chemicals, Oils, Solvents
Core Strands 13332
Minimum Operating Temperature -60 °C
Maximum Operating Temperature 200 °C
Operating Temperature Range -60 → +200 °C
Length 30.5 m
Outer Diameter 0.69 mm
Voltage Rating 250 V
Number of Strands 7
Insulation Wall Thickness 0.15 mm
Conductor Material Copper
Size of Strands 36
Shield Type Unshielded
Series 2842
Standards Met California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1
Cable Shape Multicore
Checking stock...
IDR
942,961.10
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1942,961.1031,432.04
*price per unit indicative
"Alpha Wire High Temperature Wire 0.09 mm² CSA, Purple 30.5m Reel, 28, PTFE, 200°C, 2842 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda