3M Scotch 5453 Cloth Tape, 33m x 50mm, Brown
- RS Stock No.:
- 9093770
- Mfr. Prt No.:
- 5453 50mmx33m
- Brand:
- 3M

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9093770 |
| Product description | 3M Scotch 5453 Cloth Tape, 33m x 50mm, Brown |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 5453 50mmx33m |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
3M™ Glass Cloth Tape 5453 Brown 50 mm x 33 m
Introducing the 3M™ 5453, this is a premium Brown PTFE Glass Cloth tape that offers a slick surface on process machinery and offers an extremely low coefficient of friction. The woven glass backing incorporates PTFE, which is great as it resists chemicals and has a high heat resistance making it useful on hot sealing machines or pressing equipment.
The 5453 tape from 3M™ is what you need for high strength applications requiring durability. Offers a durable solution to help reduce the build-up on packaging lines. A wide temperature range from 73°C to 260°C makes it suitable for high-temperature applications.
Features and Benefits
Premium glass cloth reinforced backing provides greater tensile strength and resistance to tears and punctures than typical PTFE film backed tapes
Silicone adhesive offers high-temperature performance and long ageing
Provides a non-stick, low friction surface on heat sealing and packaging equipment
Thicker backing helps extend the service life over thinner versions when subjected to abrasion and wear
Performs under a wide range of temperatures, including up to 500°F/260°C
Very low moisture absorption allows the tape to perform in many humid environments
Excellent chemical resistance enables the tape to withstand challenging applications
Typical Applications
It’s primarily used in the aerospace, automotive, military, roofing, speciality vehicle and shipbuilding industries for fabric splicing, seaming and sealing panels, heavy duty masking, bundling, holding and harness wrapping.
FAQ's
What is the shelf life of this tape?
These tapes generally have a shelf life of 24 months if stored correctly from the manufacturer's dispatch date.
Specifications
| Attribute | Value |
| Brand | 3M |
| Tape Type | Cloth Tape |
| Colour | Brown |
| Width | 50 mm |
| Length | 33 m |
| Backing Material | Glass Cloth |
| Thickness | 0.21 mm |
| Adhesion Strength | 5.6 N/cm |
| Elongation at Break | 5 % |
| Tensile Strength | 306.5 N/cm |
| Maximum Operating Temperature | +260 °C |
| Minimum Operating Temperature | -73 °C |
| Model Number | Scotch 5453 |