RS PRO PT1000 RTD Sensor, 15mm Dia, 30mm Long, 2 Wire, Patch Sensor, Class B +150°C Max

RS Stock No.:
7621130
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7621130
Product description RS PRO PT1000 RTD Sensor, 15mm Dia, 30mm Long, 2 Wire, Patch Sensor, Class B +150°C Max
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
RS stock number 7621130
Product description RS PRO PT1000 RTD Sensor, 15mm Dia, 30mm Long, 2 Wire, Patch Sensor, Class B +150°C Max
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO PT1000 PRT silicone patch sensors

From the trusted brand RS PRO, comes a high quality and great value PT1000 PRT (Platinum resistance thermometer) silicone patch sensor. Encapsulated in a silicone rubber patch with a self-adhesive aluminium foil backing, this PRT is a fantastic solution to temperature measurement.

Features and benefits:

  • Operating temperature range from -50°C to +150°C

  • Teflon insulated lead for added durability

  • Has resistance to many oils & chemicals

  • Conforms to IEC751 standards.

Applications

Platinum resistance thermometers have a variety of application use such as;

  • Heating

  • Air conditioning

  • Stoves and grills

  • Food processing

  • Energy

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Sensor Type PT1000
Brand RS PRO
Termination Type Cable
Thermocouple Type PT 1000
Probe Material Aluminium Foil Backing, Silicone Rubber
Minimum Temperature Sensed -50 °C
Cable Length 1 m
Probe Diameter 15 mm
Probe Length 30 mm
Maximum Temperature Sensed +150 °C
Process Connection Patch Sensor
Number Of Wires 2
Accuracy Class B
Checking stock...
IDR
1,211,164.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,211,164.83
*price per unit indicative
"RS PRO PT1000 RTD Sensor, 15mm Dia, 30mm Long, 2 Wire, Patch Sensor, Class B +150°C Max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products