Jumo PT100 RTD Sensor, 7.5mm Dia, 29mm Long, 2 Wire, Class B +270°C Max

RS Stock No.:
1584385
Mfr. Prt No.:
902040/10-387-1003-1-7,5-29-121-20/000
Brand:
Jumo
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
RS stock number 1584385
Product description Jumo PT100 RTD Sensor, 7.5mm Dia, 29mm Long, 2 Wire, Class B +270°C Max
Manufacturer / Brand Jumo
Manufacturer part number 902040/10-387-1003-1-7,5-29-121-20/000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PT100 Probes with Shockproof Connector

This range of PT100 probes enables temperature measurement under pressure in motors, compressors, plant engineering and ship building. They are highly resistant to shock and vibration and easy to connect with shockproof connector.

Temperature range -50°C to +300°C
Temperature measurement with pressure up to 25 bars
Gold plated contacts for a better connectivity
2 wire PT100 Class B type
Process connection: M14 x 1.5mm
Operating temperature from -40 → 125 °C
IP65 protection class
Stainless steel


Specifications

Attribute Value
Brand Jumo
Thermocouple Type PT 100
Sensor Type PT100
Probe Diameter 7.5 mm
Probe Length 29 mm
Probe Material Stainless Steel
Maximum Temperature Sensed +270 °C
Minimum Temperature Sensed -50 °C
Termination Type Standard Plug
Response Time 6 s (Water)
Number Of Wires 2
Accuracy Class B
Checking stock...
IDR
505,150.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1505,150.24
*price per unit indicative
"Jumo PT100 RTD Sensor, 7.5mm Dia, 29mm Long, 2 Wire, Class B +270°C Max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda